+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWD100NYWY3F

IC: peripheral circuit; timer; open drain; 2.7÷5.5VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
STWD100NYWY3F
TME Symbol:
STWD100NYWY3F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
timer
Kind of RESET output
open drain
Active logical level
low
Case
SOT23-5
DC supply current
13µA
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Supply voltage
  • 2.7...5.5V DC
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STWD100NYWY3F
4977 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs