+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS272337R0487

Circuit breaker; 230/400VAC; 20A; Poles: 2; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CDS272337R0487
TME Symbol:
SU202M-K20

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
20A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
K
Gross weight269.7 g
Certificates
EAN code4016779932752
See other products in this category: Circuit Breakers ABB,
*
2CDS272337R0487
0 in TME stock
Net price for quantities from 1 pcs - 245.15 USDGross price for quantities from 1 pcs - 245.15 USD
Net price for quantities from 6 pcs - 231.14 USDGross price for quantities from 6 pcs - 231.14 USD
Net price for quantities from 12 pcs - 217.13 USDGross price for quantities from 12 pcs - 217.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.