+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS273337R0467

Circuit breaker; 230/400VAC; 16A; Poles: 3; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CDS273337R0467
TME Symbol:
SU203M-K16

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
K
Gross weight392.4 g
Certificates
EAN code4016779930383
See other products in this category: Circuit Breakers ABB,
*
2CDS273337R0467
0 in TME stock
Net price for quantities from 1 pcs - 323.92 USDGross price for quantities from 1 pcs - 323.92 USD
Net price for quantities from 6 pcs - 307.26 USDGross price for quantities from 6 pcs - 307.26 USD
Net price for quantities from 12 pcs - 286.90 USDGross price for quantities from 12 pcs - 286.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.