+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU2S-21L

Socket; 12A; 300VAC; for DIN rail mounting; -40÷70°C; max.300VDC

Manufacturer: IDEC

Manufacturer part number:
SU2S-21L
TME Symbol:
SU2S-21L

Specification

Manufacturer
IDEC
Type of relays accessories
socket
Contact current max.
12A
Rated voltage
300V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Electrical connection
spring-loaded terminals
AC contacts rating @R
12A / 300V AC
DC contacts rating @R
12A / 300V DC
Switched voltage
max. 300V AC, max. 300V DC
Gross weight60.7 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories IDEC,
*
SU2S-21L
5 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 100 pcs - 5.44 USDGross price for quantities from 100 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs