+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81651003

Splice terminal: distribution block; SUB; 269A; 1kV; blue; ways: 1

Manufacturer: SIMET

Manufacturer part number:
81651003
TME Symbol:
SUB400BL

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Manufacturer series
SUB
Current rating
0.269kA
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
16mm2/25mm2/0.35cm2/120mm2
Number of ways
1
Number of terminals
10
Mounting rail size
TS35
Gross weight538.7 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81651003
1 in TME stock
Net price for quantities from 1 pcs - 46.16 USDGross price for quantities from 1 pcs - 46.16 USD
Net price for quantities from 2 pcs - 41.26 USDGross price for quantities from 2 pcs - 41.26 USD
Net price for quantities from 3 pcs - 36.10 USDGross price for quantities from 3 pcs - 36.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.