+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of splice terminal | distribution block | |
Manufacturer series | SUB | |
Current rating | 353A | |
Rated voltage | 1kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | blue | |
Wire cross-section | 16mm2/25mm2/35mm2/185mm2 | |
Number of ways | 1 | |
Number of terminals | 10 | |
Mounting rail size | TS35 |