+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

81652002

Splice terminal: distribution block; SUB; 353A; 1kV; grey; ways: 1


Manufacturer: SIMET

Manufacturer part number:
81652002
TME Symbol:
SUB490GY

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Manufacturer series
SUB
Current rating
353A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
16mm2/25mm2/35mm2/185mm2
Number of ways
1
Number of terminals
10
Mounting rail size
TS35
Gross weight518.3 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81652002
0 in TME stock
Net price for quantities from 1 pcs - 54.25 USDGross price for quantities from 1 pcs - 54.25 USD
Net price for quantities from 2 pcs - 47.66 USDGross price for quantities from 2 pcs - 47.66 USD
Net price for quantities from 3 pcs - 41.96 USDGross price for quantities from 3 pcs - 41.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.