+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2708119

Connector: D-Sub; PIN: 9; plug; male + female; angled 35°; 100mA; 5V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2708119

Alternative designations: SUBCON-PLUS-CAN/PG

TME Symbol:
SUBCON-PLUS-CAN/PG

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male + female
Spatial orientation
angled 35°
Electrical mounting
screw terminal
Current rating
0.1A
Rated voltage
5V
Mechanical mounting
for cable
Locking system
latch, threaded joint
Enclosure material
ABS
Kit contents
complete set
Operating temperature
-20...75°C
Gross weight57.3 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2708119
0 in TME stock
Net price for quantities from 1 pcs - 80.26 USDGross price for quantities from 1 pcs - 80.26 USD
Net price for quantities from 3 pcs - 71.35 USDGross price for quantities from 3 pcs - 71.35 USD
Net price for quantities from 10 pcs - 62.43 USDGross price for quantities from 10 pcs - 62.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.