+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUM90142E-GE3

Transistor: N-MOSFET; TrenchFET®; unipolar; 200V; 90A; Idm: 240A

Manufacturer: VISHAY

Manufacturer part number:
SUM90142E-GE3
TME Symbol:
SUM90142E-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
90A
Pulsed drain current
240A
Power dissipation
375W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
16.5mΩ
Mounting
SMD
Gate charge
87nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SUM90142E-GE3
0 in TME stock
Net price for quantities from 800 pcs - 2.49 USDGross price for quantities from 800 pcs - 2.49 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.