+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUP90142E-GE3

Transistor: N-MOSFET; TrenchFET®; unipolar; 200V; 90A; Idm: 240A


Manufacturer: VISHAY

Manufacturer part number:
SUP90142E-GE3
TME Symbol:
SUP90142E-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
90A
Pulsed drain current
240A
Power dissipation
375W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
16.9mΩ
Mounting
THT
Gate charge
87nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SUP90142E-GE3
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.