+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUW-AN

Calliper; Range: 0÷150mm,0÷6"; bag; with analog readouts


Manufacturer: NEWBRAND

Manufacturer part number:
SUW-AN
TME Symbol:
SUW-AN

Specification

Manufacturer
NEWBRAND
Type of tool
calliper
Measuring range
0...6", 0...150mm
Material
stainless steel
Measurement accuracy
±0,02mm, ±0,001"
Kind of package
bag
Version
with analog readouts
Conform to the norm
DIN 862
Measurement
depth, external dimensions, internal dimensions
Measurement tool features
  • metric and imperial markings
  • the ability to block knurled knob slider
Gross weight178 g

WATCH VIDEO

See other products in this category: Measuring Tools NEWBRAND,
*
SUW-AN
420 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 3 pcs - 17.05 USDGross price for quantities from 3 pcs - 17.05 USD
Net price for quantities from 5 pcs - 15.54 USDGross price for quantities from 5 pcs - 15.54 USD
Net price for quantities from 10 pcs - 14.23 USDGross price for quantities from 10 pcs - 14.23 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 50 pcs