+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUW-DIG200

Calliper; Range: 0÷200mm,0÷8"; bag; with digital readouts


Manufacturer: NEWBRAND

Manufacturer part number:
SUW-DIG200
TME Symbol:
SUW-DIG200

Specification

Manufacturer
NEWBRAND
Type of tool
calliper
Measuring range
0...8", 0...200mm
Material
stainless steel
Measurement accuracy
±0,03mm, ±0,001"
Kind of package
bag
Version
with digital readouts
Measurement
depth, external dimensions, internal dimensions
Power supply
  • battery LR44 1,5V x1
Measurement tool features
  • a measuring method is free from reading error
  • metric and imperial analogue readout
  • position locking by knurled knob
  • precise movement
  • readout on LCD display in metric or imperial units
  • reset function
Gross weight426.11 g

WATCH VIDEO

See other products in this category: Measuring Tools NEWBRAND,
*
SUW-DIG200
324 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.80 USDGross price for quantities from 1 pcs - 28.80 USD
Net price for quantities from 5 pcs - 25.21 USDGross price for quantities from 5 pcs - 25.21 USD
Net price for quantities from 10 pcs - 23.00 USDGross price for quantities from 10 pcs - 23.00 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsCardboard = 30 pcsCardboard = 50 pcs