+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31439

Calliper; Range: 0÷150mm; Dia: 35mm; ESD,with dial graduation

Manufacturer: WIHA

Manufacturer part number:
31439
TME Symbol:
SUW-ZEGESD

Specification

Manufacturer
WIHA
Type of tool
calliper
Measuring range
0...150mm
Diameter
35mm
Material
plastic
Measurement accuracy
0,1mm
Version
ESD, with dial graduation
Measurement tool features
  • a dial is fitted with reset function
  • full rotation of pointer equals 10 mm
  • metric graduations
  • non-magnetic
  • precise movement
Gross weight98.25 g
EAN code4010995314392

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
*
31439
0 in TME stock
Net price for quantities from 1 pcs - 62.94 USDGross price for quantities from 1 pcs - 62.94 USD
Net price for quantities from 5 pcs - 60.70 USDGross price for quantities from 5 pcs - 60.70 USD
Net price for quantities from 10 pcs - 58.45 USDGross price for quantities from 10 pcs - 58.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs