+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SV-SOIC16

Test clip; black; gold-plated; SO16,SOIC16,SOJ16; 5mm; max.150°C


Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC16
TME Symbol:
SV-SOIC16

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO16, SOIC16, SOJ16
Jaw capacity
5mm
Operating temperature
max. 150°C
Gross weight11.03 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC16
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.95 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 5 pcs - 12.29 USDGross price for quantities from 5 pcs - 12.29 USD
Net price for quantities from 25 pcs - 11.53 USDGross price for quantities from 25 pcs - 11.53 USD
Packaging method by the manufacturer:
Bag = 25 pcs