+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SV-SOIC18

Test clip; black; gold-plated; SO18,SOIC18,SOJ18; 10mm; max.150°C


Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC18
TME Symbol:
SV-SOIC18

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO18, SOIC18, SOJ18
Jaw capacity
10mm
Operating temperature
max. 150°C
Gross weight11.5 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC18
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 5 pcs - 16.68 USDGross price for quantities from 5 pcs - 16.68 USD
Net price for quantities from 30 pcs - 15.91 USDGross price for quantities from 30 pcs - 15.91 USD