+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV-SOIC20-10

Test clip; black; gold-plated; SO20,SOIC20,SOJ20; 10mm; max.150°C


Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC20-10
TME Symbol:
SV-SOIC20-10

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO20, SOIC20, SOJ20
Jaw capacity
10mm
Operating temperature
max. 150°C
Gross weight17.41 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC20-10
6 in TME stock
Net price for quantities from 1 pcs - 21.90 USDGross price for quantities from 1 pcs - 21.90 USD
Net price for quantities from 5 pcs - 20.62 USDGross price for quantities from 5 pcs - 20.62 USD
Net price for quantities from 30 pcs - 19.69 USDGross price for quantities from 30 pcs - 19.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.