+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV-SOIC28-5

Test clip; black; gold-plated; SO28,SOIC28,SOJ28; 5mm; max.150°C

Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC28-5
TME Symbol:
SV-SOIC28-5

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO28, SOIC28, SOJ28
Jaw capacity
5mm
Operating temperature
max. 150°C
Gross weight18.23 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC28-5
0 in TME stock
Net price for quantities from 1 pcs - 21.50 USDGross price for quantities from 1 pcs - 21.50 USD
Net price for quantities from 5 pcs - 20.45 USDGross price for quantities from 5 pcs - 20.45 USD
Net price for quantities from 30 pcs - 19.28 USDGross price for quantities from 30 pcs - 19.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.