+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV-SOIC8-SLIM

Test clip; black; gold-plated; SO8,SOIC8,SOJ8; 10mm; max.150°C

Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC8-SLIM
TME Symbol:
SV-SOIC8-SLIM

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO8, SOIC8, SOJ8
Jaw capacity
10mm
Operating temperature
max. 150°C
Gross weight6.24 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC8-SLIM
101 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD
Net price for quantities from 30 pcs - 9.92 USDGross price for quantities from 30 pcs - 9.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs