+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVB12-1AIV

Voltage regulator; 230VAC; for DIN rail mounting; IP20; 12A

Manufacturer: ANIRO

Manufacturer part number:
SVB12-1AIV
TME Symbol:
SVB12-1AIV

Specification

Manufacturer
ANIRO
Type of automation module
voltage regulator
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
0...50°C
IP rating
IP20
Body dimensions
72x50x91mm
Max. operating current
12A
Driver features
phase control
Kind of input 1
0...5/10V, 4...20mA, built-in potentiometer
Supply voltage
  • 230V AC
Gross weight184.5 g
Certificates
See other products in this category: AC Motor Controllers ANIRO,
*
SVB12-1AIV
8 in TME stock
Net price for quantities from 1 pcs - 85.66 USDGross price for quantities from 1 pcs - 85.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.