+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN123

LED indicator; 230VAC; for DIN rail mounting; Colour: orange

Manufacturer: HAGER

Manufacturer part number:
SVN123
TME Symbol:
SVN123

Specification

Manufacturer
HAGER
Type of installation accessories
LED indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Lamp colour
orange
Gross weight44.74 g
Certificates
EAN code3250615721648
See other products in this category: Installation accessories HAGER,
*
SVN123
1 in TME stock
Net price for quantities from 1 pcs - 12.54 USDGross price for quantities from 1 pcs - 12.54 USD
Net price for quantities from 6 pcs - 11.71 USDGross price for quantities from 6 pcs - 11.71 USD
Net price for quantities from 12 pcs - 10.87 USDGross price for quantities from 12 pcs - 10.87 USD
No. of pieces (Multiplicity: 1)