+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN124

LED indicator; 230VAC; for DIN rail mounting; Colour: blue

Manufacturer: HAGER

Manufacturer part number:
SVN124
TME Symbol:
SVN124

Specification

Manufacturer
HAGER
Type of installation accessories
LED indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Lamp colour
blue
Gross weight45.09 g
Certificates
EAN code3250615721662
See other products in this category: Installation accessories HAGER,
*
SVN124
7 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 6 pcs - 11.69 USDGross price for quantities from 6 pcs - 11.69 USD
Net price for quantities from 12 pcs - 10.85 USDGross price for quantities from 12 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)