+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN126

Voltage indicator; 230VAC; IP20; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SVN126
TME Symbol:
SVN126

Specification

Manufacturer
HAGER
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Lamp colour
green, red
Supply voltage
  • 230V AC
Gross weight56 g
Certificates
EAN code3250615721709
See other products in this category: Installation accessories HAGER,
*
SVN126
0 in TME stock
Net price for quantities from 1 pcs - 17.29 USDGross price for quantities from 1 pcs - 17.29 USD
Net price for quantities from 6 pcs - 16.13 USDGross price for quantities from 6 pcs - 16.13 USD
Net price for quantities from 12 pcs - 14.98 USDGross price for quantities from 12 pcs - 14.98 USD
No. of pieces (Multiplicity: 1)