+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN351

Pushbutton switch; 230VAC; 16A; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SVN351
TME Symbol:
SVN351

Specification

Manufacturer
HAGER
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
monostable
Contacts configuration
SPST-NO + SPST-NC
Actuator colour
grey
Gross weight59.04 g
Certificates
EAN code3250615721860
See other products in this category: Installation accessories HAGER,
*
SVN351
4 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 6 pcs - 16.11 USDGross price for quantities from 6 pcs - 16.11 USD
Net price for quantities from 12 pcs - 14.96 USDGross price for quantities from 12 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs