+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN371

Pushbutton switch; 230VAC; 16A; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SVN371
TME Symbol:
SVN371

Specification

Manufacturer
HAGER
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
monostable
Contacts configuration
SPST-NO x2
Actuator colour
green/red
Gross weight61.7 g
Certificates
EAN code3250615721891
See other products in this category: Installation accessories HAGER,
*
SVN371
0 in TME stock
Net price for quantities from 1 pcs - 21.14 USDGross price for quantities from 1 pcs - 21.14 USD
Net price for quantities from 6 pcs - 19.73 USDGross price for quantities from 6 pcs - 19.73 USD
Net price for quantities from 12 pcs - 18.32 USDGross price for quantities from 12 pcs - 18.32 USD
No. of pieces (Multiplicity: 1)