+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN433

Pushbutton switch; 230VAC; 16A; for DIN rail mounting; bistable

Manufacturer: HAGER

Manufacturer part number:
SVN433
TME Symbol:
SVN433

Specification

Manufacturer
HAGER
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
bistable
Contacts configuration
SPST-NO x2
Lamp colour
green
Actuator colour
grey
Illumination
LED
Gross weight73 g
Certificates
EAN code3250615721990
See other products in this category: Installation accessories HAGER,
*
SVN433
0 in TME stock
Net price for quantities from 1 pcs - 32.11 USDGross price for quantities from 1 pcs - 32.11 USD
Net price for quantities from 6 pcs - 29.58 USDGross price for quantities from 6 pcs - 29.58 USD
Net price for quantities from 12 pcs - 27.46 USDGross price for quantities from 12 pcs - 27.46 USD
No. of pieces (Multiplicity: 1)