+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVR10S3V3

Converter: DC/DC; Uin: 6.5÷36VDC; Uout: 3.3VDC; Iout: 1A; SMT; SVR


Manufacturer: XP POWER

Manufacturer part number:
SVR10S3V3
TME Symbol:
SVR10S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
6.5...36V DC
Output voltage
3.3V DC
Output current
1A
Mounting
SMT
Manufacturer series
SVR
Body dimensions
15.24x8.5x8.25mm
Efficiency
80...90%
Operating temperature
-40...85°C
Switching frequency
520kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.66 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SVR10S3V3
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 8 pcs - 4.02 USDGross price for quantities from 8 pcs - 4.02 USD
Net price for quantities from 32 pcs - 3.56 USDGross price for quantities from 32 pcs - 3.56 USD
Net price for quantities from 128 pcs - 3.41 USDGross price for quantities from 128 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 32 pcs