+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-10

Probe light; mounting hole without thread; IP65; Ø10mm

Manufacturer: POLLIN

Manufacturer part number:
SW-10
TME Symbol:
SW-10

Specification

Manufacturer
POLLIN
Type of automation module
probe light
Mounting
mounting hole without thread
IP rating
IP65
Mounting hole dimensions
Ø10mm
Gross weight8.58 g
Certificates
EAN code5907222297049
See other products in this category: Building Automation POLLIN,
*
SW-10
5 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 5 pcs - 6.57 USDGross price for quantities from 5 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.