+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-108

Automation module: switch Ethernet; unmanaged; 5÷30VDC; RJ45; SW


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-108
TME Symbol:
SW-108

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for building in
Connection
RJ45
Manufacturer series
SW
IP rating
IP00
Data transfer rate
10Mbps, 100Mbps
Width
95mm
Height
20mm
Related items
PW-600, PW-650
Length
90mm
Operating temperature
-40...80°C
Supply voltage
  • 5...30V DC
Gross weight178.6 g
Certificates
EAN code837324004151

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-108
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.47 USDGross price for quantities from 1 pcs - 134.47 USD
Net price for quantities from 5 pcs - 129.69 USDGross price for quantities from 5 pcs - 129.69 USD
Net price for quantities from 10 pcs - 123.98 USDGross price for quantities from 10 pcs - 123.98 USD