+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-114

Automation module: switch Ethernet; unmanaged; 5÷30VDC; RJ45; SW


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-114
TME Symbol:
SW-114

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
4
Mounting
for building in
Connection
RJ45
Manufacturer series
SW
IP rating
IP00
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
87.2mm
Height
20.2mm
Related items
PW-600, PW-650
Length
80.1mm
Operating temperature
-40...80°C
Supply voltage
  • 5...30V DC
Gross weight143.6 g
Certificates
EAN code837324004939

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-114
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.81 USDGross price for quantities from 1 pcs - 95.81 USD
Net price for quantities from 5 pcs - 92.43 USDGross price for quantities from 5 pcs - 92.43 USD
Net price for quantities from 10 pcs - 88.35 USDGross price for quantities from 10 pcs - 88.35 USD