+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-125

Automation module: switch PoE Ethernet; unmanaged; 44÷57VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-125
TME Symbol:
SW-125

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for building in
Connection
RJ45
Manufacturer series
SW
IP rating
IP00
Data transfer rate
10Mbps, 100Mbps
Width
0.1m
Height
20mm
Length
90mm
Operating temperature
-40...70°C
Supply voltage
  • 44...57V DC
Gross weight166.7 g
Certificates
EAN code837324004588

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-125
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 183.06 USDGross price for quantities from 1 pcs - 183.06 USD
Net price for quantities from 5 pcs - 176.58 USDGross price for quantities from 5 pcs - 176.58 USD
Net price for quantities from 10 pcs - 168.79 USDGross price for quantities from 10 pcs - 168.79 USD