+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BRAINBOXES | |
Type of automation module | switch PoE Ethernet | |
Kind of module | unmanaged | |
Number of ports | 4 | |
Mounting | for building in | |
Connection | RJ45 | |
Manufacturer series | SW | |
IP rating | IP00 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 105mm | |
Height | 20mm | |
Length | 86mm | |
Operating temperature | -40...70°C |