+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-15/BK

Spiral wrapping; Øbundle : 15÷40mm; polyetylene; black; L: 10m

Manufacturer: KURANT

Manufacturer part number:
SW-15/BK
TME Symbol:
SW-15/BK

Specification

Manufacturer
KURANT
Type of cable accessories
spiral wrapping
Bundle diameter
15...40mm
Material
polyetylene
Colour
black
Length
10m
Cable accessories features
flexible
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-30...70°C
Gross weight263 g
Certificates
See other products in this category: Protective tubes KURANT,
*
SW-15/BK
147 in TME stock
Net price for quantities from 1 rol - 15.47 USDGross price for quantities from 1 rol - 15.47 USD
Net price for quantities from 5 rol - 13.15 USDGross price for quantities from 5 rol - 13.15 USD
Net price for quantities from 30 rol - 11.61 USDGross price for quantities from 30 rol - 11.61 USD
No. of rolls (Multiplicity: 1)