+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-584

Automation module: switch Ethernet; unmanaged; 5÷30VDC; RJ45; SW

Manufacturer: BRAINBOXES

Manufacturer part number:
SW-584
TME Symbol:
SW-584

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
SW
Enclosure material
plastic
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
23mm
Depth
95.14mm
Height
99mm
Related items
PW-600, PW-650
Operating temperature
-40...80°C
Supply voltage
  • 5...30V DC
Gross weight206.21 g
Certificates
EAN code837324005004

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-584
3 in TME stock
Net price for quantities from 1 pcs - 126.59 USDGross price for quantities from 1 pcs - 126.59 USD
Net price for quantities from 5 pcs - 122.10 USDGross price for quantities from 5 pcs - 122.10 USD
Net price for quantities from 10 pcs - 116.71 USDGross price for quantities from 10 pcs - 116.71 USD
No. of pieces (Multiplicity: 1)