+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-595

Automation module: switch PoE Ethernet; unmanaged; 44÷57VDC

Manufacturer: BRAINBOXES

Manufacturer part number:
SW-595
TME Symbol:
SW-595

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
4
Mounting
for DIN rail mounting
Connection
RJ45, SFP
Manufacturer series
SW
Enclosure material
plastic
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
23mm
Depth
115mm
Height
100mm
Operating temperature
-40...70°C
Supply voltage
  • 44...57V DC
Gross weight233.42 g
Certificates
EAN code837324005080

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-595
2 in TME stock
Net price for quantities from 1 pcs - 253.43 USDGross price for quantities from 1 pcs - 253.43 USD
Net price for quantities from 5 pcs - 244.45 USDGross price for quantities from 5 pcs - 244.45 USD
Net price for quantities from 10 pcs - 233.65 USDGross price for quantities from 10 pcs - 233.65 USD
No. of pieces (Multiplicity: 1)