+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-725

Automation module: switch Ethernet; unmanaged; 44÷57VDC; RJ45; SW

Manufacturer: BRAINBOXES

Manufacturer part number:
SW-725
TME Symbol:
SW-725

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
SW
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Width
29mm
Depth
108mm
Height
99mm
Related items
PW-600, PW-650
Operating temperature
-40...70°C
Supply voltage
  • 44...57V DC
Power supply
  • PoE
Gross weight437.2 g
Certificates
EAN code837324004564

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-725
5 in TME stock
Net price for quantities from 1 pcs - 248.75 USDGross price for quantities from 1 pcs - 248.75 USD
Net price for quantities from 5 pcs - 239.93 USDGross price for quantities from 5 pcs - 239.93 USD
Net price for quantities from 10 pcs - 229.35 USDGross price for quantities from 10 pcs - 229.35 USD
No. of pieces (Multiplicity: 1)