+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-735

Automation module: switch PoE Ethernet; unmanaged; 44÷57VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-735
TME Symbol:
SW-735

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
4
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
SW
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
28mm
Depth
115mm
Height
99mm
Operating temperature
-40...70°C
Supply voltage
  • 44...57V DC
Gross weight425.02 g
Certificates
EAN code837324005172

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-735
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 195.02 USDGross price for quantities from 1 pcs - 195.02 USD
Net price for quantities from 5 pcs - 188.11 USDGross price for quantities from 5 pcs - 188.11 USD
Net price for quantities from 10 pcs - 179.82 USDGross price for quantities from 10 pcs - 179.82 USD