+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-ZW-GKS-080

Tool: mounting tool; GKS-080; test needles; 144mm

Manufacturer: INGUN

Manufacturer part number:
SW-ZW-GKS-080
TME Symbol:
SW-ZW-GKS-080

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
GKS-080
Application
test needles
Length
144mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
SW-ZW-GKS-080
0 in TME stock
Net price for quantities from 1 pcs - 61.18 USDGross price for quantities from 1 pcs - 61.18 USD
Net price for quantities from 10 pcs - 57.35 USDGross price for quantities from 10 pcs - 57.35 USD
No. of pieces (Multiplicity: 1)