+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-ZW-GKS-103

Tool: insertion/removal; SW-GKS; test needles; 144mm


Manufacturer: INGUN

Manufacturer part number:
SW-ZW-GKS-103
TME Symbol:
SW-ZW-GKS-103

Specification

Manufacturer
INGUN
Type of tool
insertion/removal
Manufacturer series
SW-GKS
Application
test needles
Length
144mm
Dimensions
Gross weight56 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
SW-ZW-GKS-103
0 in TME stock
Net price for quantities from 1 pcs - 60.76 USDGross price for quantities from 1 pcs - 60.76 USD
Net price for quantities from 10 pcs - 56.96 USDGross price for quantities from 10 pcs - 56.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.