+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SW25-4G

Heatsink: extruded; TO218,TO220,TO247; L: 12.7mm; W: 34.9mm; H: 25mm


Manufacturer: BOYD CORP

Manufacturer part number:
SW25-4G
TME Symbol:
SW25-4G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218, TO220, TO247
Length
12.7mm
Width
34.9mm
Height
25mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
SW25-4G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 1596 pcs - 1.49 USDGross price for quantities from 1596 pcs - 1.49 USD