+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW63-4G

Heatsink: extruded; TO218; L: 12.7mm; W: 34.9mm; H: 63mm; aluminium

Manufacturer: BOYD CORP

Manufacturer part number:
SW63-4G
TME Symbol:
SW63-4G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218
Length
12.7mm
Width
34.9mm
Height
63mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
SW63-4G
0 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
Net price for quantities from 50 pcs - 8.86 USDGross price for quantities from 50 pcs - 8.86 USD
Net price for quantities from 100 pcs - 8.34 USDGross price for quantities from 100 pcs - 8.34 USD
Net price for quantities from 988 pcs - 7.82 USDGross price for quantities from 988 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)