+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWBU14028A

Indicator: LED; recessed; red; 230VAC; Ø14.2mm; IP67; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWBU14028A
TME Symbol:
SWBU14028

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø14.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
10mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Indicators features
  • additional insulating bushing
  • waterproof
Gross weight14.26 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWBU14028A
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 20 pcs - 5.73 USDGross price for quantities from 20 pcs - 5.73 USD
Net price for quantities from 60 pcs - 5.36 USDGross price for quantities from 60 pcs - 5.36 USD
Net price for quantities from 120 pcs - 4.98 USDGross price for quantities from 120 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs