+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWBU14624A

Indicator: LED; recessed; white; 24÷28VDC; 24÷28VAC; Ø14.2mm; IP67

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWBU14624A
TME Symbol:
SWBU14624

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
white
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø14.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
10mm
Body colour
silver
Indicators features
waterproof
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight13.77 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWBU14624A
209 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 20 pcs - 5.45 USDGross price for quantities from 20 pcs - 5.45 USD
Net price for quantities from 60 pcs - 5.09 USDGross price for quantities from 60 pcs - 5.09 USD
Net price for quantities from 120 pcs - 4.73 USDGross price for quantities from 120 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 5 pcs