+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWE-73-A-1-001

Automation module: meter; pressure,temperature; on panel; 0÷50°C

Manufacturer: SIMEX

Manufacturer part number:
SWE-73-A-1-001
TME Symbol:
SWE-73-A-1-001

Specification

Manufacturer
SIMEX
Type of automation module
meter
Controlled parameter
pressure, temperature
Kind of input 1
0/1-5V, 0/2-10V, 0/4...20mA
Mounting
on panel
IP rating
IP40 from the front
Body dimensions
72x36x77mm
Operating temperature
0...50°C
Supply voltage
  • 10...30V DC
Gross weight124.3 g
Certificates
See other products in this category: Temperature Regulators SIMEX,
*
SWE-73-A-1-001
2 in TME stock
Net price for quantities from 1 pcs - 107.00 USDGross price for quantities from 1 pcs - 107.00 USD
Net price for quantities from 5 pcs - 99.88 USDGross price for quantities from 5 pcs - 99.88 USD
Net price for quantities from 10 pcs - 92.76 USDGross price for quantities from 10 pcs - 92.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.