+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SWE-73-A-2-001

Automation module: meter; pressure,temperature; on panel; 230VAC


Manufacturer: SIMEX

Manufacturer part number:
SWE-73-A-2-001
TME Symbol:
SWE-73-A-2-001

Specification

Manufacturer
SIMEX
Type of automation module
meter
Controlled parameter
pressure, temperature
Kind of input 1
0...5V, 0...10V, 0...20mA, 1...5V, 2...10V, 4...20mA
Mounting
on panel
Mounting hole dimensions
67x32.5mm
IP rating
IP40 from the front
Body dimensions
72x36x103mm
Operating temperature
0...50°C
Supply voltage
  • 230V AC
Gross weight208.2 g
Certificates
See other products in this category: Temperature Regulators SIMEX,
*
SWE-73-A-2-001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.86 USDGross price for quantities from 1 pcs - 89.86 USD
Net price for quantities from 3 pcs - 83.50 USDGross price for quantities from 3 pcs - 83.50 USD