+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWT5005-006516JSA

Microswitch TACT; SPST-NO; Pos: 2; 50mA/12VDC; SMT; 1.57N; 3x2.6mm


Manufacturer: GCT

Manufacturer part number:
SWT5005-006516JSA
TME Symbol:
SWT5005-006516JSA

Specification

Manufacturer
GCT
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.57N
Body dimensions
3x2.6mm
Button height
0.65mm
Switching method
OFF-(ON)
Terminal pitch
1.8mm
Operating temperature
-40...85°C
Button shape
round
Key button colour
black
Key stroke
0.2mm
Leads
for PCB, J-Bend
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP65
Mechanical durability
50000 cycles
Kind of package
reel
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT GCT,
*
SWT5005-006516JSA
1936 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.