+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3907430

Thermowells; Application: heating systems; SWT52G; Øhole: 8.2mm

Manufacturer: WIKA

Manufacturer part number:
3907430
TME Symbol:
SWT52G-3907430

Specification

Manufacturer
WIKA
Type of test accessories
thermowells
Measuring instruments application
heating systems
Manufacturer series
SWT52G
Mounting
G1/2 B process connection, retainer screw - connection to thermometer
Material
stainless steel
Hole diameter
8.2mm
Wall thickness
0.9mm
Length of metal part
100mm
Gross weight87.99 g

WATCH VIDEO

See other products in this category: Temperature Meters WIKA,
See other products from this series.:
*
3907430
0 in TME stock
Net price for quantities from 1 pcs - 44.82 USDGross price for quantities from 1 pcs - 44.82 USD
No. of pieces (Multiplicity: 1)