+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWT7005-005524SSA

Microswitch TACT; SPST-NO; Pos: 2; 50mA/12VDC; SMT; 2.35N; 0.55mm

Manufacturer: GCT

Manufacturer part number:
SWT7005-005524SSA
TME Symbol:
SWT7005-005524SSA

Specification

Manufacturer
GCT
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.35N
Body dimensions
2.6x1.6mm
Button height
0.55mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Key button colour
black
Key stroke
0.13mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
50MΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT GCT,
*
SWT7005-005524SSA
1980 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.