+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWT7015-006010SSA

Microswitch TACT; SPST-NO; Pos: 2; 50mA/12VDC; SMT; 0.98N; 3x2mm

Manufacturer: GCT

Manufacturer part number:
SWT7015-006010SSA
TME Symbol:
SWT7015-006010SSA

Specification

Manufacturer
GCT
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
0.98N
Body dimensions
3x2mm
Button height
0.6mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Key button colour
black
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT GCT,
*
SWT7015-006010SSA
1938 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)