+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M310.010A06D

Counter: mechanical; mechanical indicator; meters; 9999,9m


Manufacturer: Baumer IVO

Manufacturer part number:
M310.010A06D
TME Symbol:
SX-M310/B

Specification

Manufacturer
Baumer IVO
Type of counter
mechanical
Kind of display used
mechanical indicator
Type of counted signal
meters
Counting range
9999,9m
Resetting method
manual
Operating temperature
-10...60°C
Body dimensions
69x48x26mm
Display height 1
4.5mm
Mounting
screw type
Related items
SX-MR291
Shaft diameter
4mm
Enclosure material
plastic
Base dimensions
80x48mm
Max. speed
200m/min
Direction of rotation
counterclokwise
Rotation direction
Gross weight136.8 g
See other products in this category: Impulse Counters Baumer IVO,
*
M310.010A06D
10 in TME stock
Net price for quantities from 1 pcs - 160.22 USDGross price for quantities from 1 pcs - 160.22 USD
Net price for quantities from 3 pcs - 147.73 USDGross price for quantities from 3 pcs - 147.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.