+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR291.04D

Measuring wheel; Shaft: 4mm; Circuit: 200mm

Manufacturer: Baumer IVO

Manufacturer part number:
MR291.04D
TME Symbol:
SX-MR291

Specification

Manufacturer
Baumer IVO
Type of control accessories
measuring wheel
Shaft diameter
4mm
Circuit
200mm
Dimensions
Gross weight40.24 g
See other products in this category: Impulse Counters Baumer IVO,
*
MR291.04D
13 in TME stock
Net price for quantities from 1 pcs - 56.24 USDGross price for quantities from 1 pcs - 56.24 USD
Net price for quantities from 3 pcs - 52.28 USDGross price for quantities from 3 pcs - 52.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.